
The TPS62026DRCR is a low dropout linear regulator with an efficiency of 95%. It operates from an input voltage range of 2.5V to 6V and provides a fixed output voltage of 3.3V. The device is capable of delivering a maximum output current of 600mA and features a quiescent current of 18uA. The TPS62026DRCR is available in a VSON package and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 85°C.
Texas Instruments TPS62026DRCR technical specifications.
| Package/Case | VSON |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 18uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62026DRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.