
High-efficiency, adjustable step-down DC/DC converter with 95% efficiency and 1.2A maximum output current. Features a low 18µA quiescent current and operates from a 2.5V to 6V input voltage range. Delivers an adjustable output voltage from 700mV up to 6V. Housed in a compact HTSSOP EP package with dimensions of 3mm x 3mm x 1.02mm. This RoHS compliant component is suitable for applications requiring precise power management within a -40°C to 85°C operating temperature range.
Texas Instruments TPS62040DGQ technical specifications.
| Package/Case | HTSSOP EP |
| Efficiency | 95% |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 6V |
| Min Output Voltage | 700mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 18uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS62040 |
| Synchronous Rectifier | Yes |
| Weight | 0.000829oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62040DGQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
