
High-efficiency, adjustable step-down DC/DC converter featuring 95% efficiency and a 1.2A maximum output current. Operates from a 2.5V to 6V input voltage range, delivering an adjustable output voltage from 700mV up to 6V. Boasts a low 18µA quiescent current and a synchronous rectifier for enhanced performance. Packaged in HVSSOP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TPS62040DGQRG4 technical specifications.
| Package/Case | HVSSOP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 6V |
| Min Output Voltage | 700mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 18uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62040DGQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.