
The TPS62042DC/DC controller operates from a 2.5V to 6V input voltage range and regulates an output voltage of 1.5V with a maximum output current of 1.2A. It features a high efficiency of 95% and a low quiescent current of 18uA. The device is available in a lead-free HVSSOP package and is RoHS compliant. It is suitable for use in applications where a high level of integration and low power consumption are required, such as in battery-powered systems.
Texas Instruments TPS62042DGQRG4 technical specifications.
| Package/Case | HVSSOP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 18uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62042DGQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.