Texas Instruments TPS62043DGQRG4 technical specifications.
| Package/Case | HVSSOP |
| Efficiency | 95% |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 1.6V |
| Min Output Voltage | 1.6V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 1.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 18uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS62043 |
| Synchronous Rectifier | Yes |
| Weight | 0.000829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62043DGQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.