
High-efficiency, 1.8V fixed output DC/DC step-down converter with 1.2A maximum output current. Features 95% efficiency, 18µA quiescent current, and a 2.5V to 6V input voltage range. Synchronous rectifier design in a compact HVSSOP package. Operating temperature range of -40°C to 85°C.
Texas Instruments TPS62044DGQ technical specifications.
| Package/Case | HVSSOP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 18uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS62044 |
| Synchronous Rectifier | Yes |
| Weight | 0.000829oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62044DGQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.