High-efficiency, 1.2A synchronous step-down converter with a fixed 1.8V output voltage. Achieves up to 95% efficiency, operating from a 2.5V to 6V input range. Features a low 18µA quiescent current and is housed in a compact HVSSOP package. Suitable for applications requiring reliable power conversion within a -40°C to 85°C temperature range.
Texas Instruments TPS62044DGQR technical specifications.
| Package/Case | HVSSOP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Min Supply Voltage | 2.5V |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 18uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 18uA |
| Synchronous Rectifier | Yes |
| Weight | 0.000829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62044DGQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.