
High-efficiency, 3.3V fixed output DC-DC step-down converter with 1.2A maximum output current. Features 95% efficiency, 18µA quiescent current, and a wide input voltage range of 2.5V to 6V. Operates from -40°C to 85°C, utilizing a synchronous rectifier for enhanced performance. This surface mount component is available in a VSON package, supplied on tape and reel.
Texas Instruments TPS62046DRCR technical specifications.
| Package/Case | VSON |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 18uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62046DRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.