Step-down converter with a fixed 1.8V output voltage and 800mA maximum output current. Features a 93% efficiency and operates from a 2.7V to 10V input voltage range. This power management IC offers a low 12µA quiescent current and a synchronous rectifier for enhanced performance. Packaged in a VSSOP-10, it operates across a -40°C to 85°C temperature range and is RoHS compliant.
Texas Instruments TPS62054DGS technical specifications.
| Package/Case | VSSOP |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Power | 555mW |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000836oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62054DGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
