
High-efficiency, 3.3V fixed output step-down converter with 800mA maximum output current. Features a 10V maximum input voltage and 2.7V minimum input voltage, achieving up to 93% efficiency. This synchronous rectifier power management IC operates from -40°C to 85°C and is housed in a compact VSSOP package. Delivers 555mW output power with a low quiescent current of 12µA.
Texas Instruments TPS62056DGS technical specifications.
| Package/Case | VSSOP |
| Current Rating | 12mA |
| Efficiency | 93% |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Power | 555mW |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000836oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62056DGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.