
The TPS62056DGSRG4 is a low dropout linear regulator with a nominal output voltage of 3.3V and a maximum output current of 800mA. It operates from an input voltage of 2.7V to 10V and has a maximum operating temperature range of -40°C to 85°C. The device is packaged in a VSSOP package and is RoHS compliant. It has a quiescent current of 12uA and is suitable for use in a variety of applications requiring a low dropout voltage regulator.
Texas Instruments TPS62056DGSRG4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 12uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000836oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62056DGSRG4 to view detailed technical specifications.
No datasheet is available for this part.
