
High-efficiency, 1.6A synchronous step-down converter with adjustable output voltage from 800mV to 6V. Features a 3MHz switching frequency and a low 18µA quiescent current. Operates from a 2.7V to 6V input voltage range. Packaged in a compact 2x2mm SON (WSON) with a height of 0.75mm. Offers up to 97% efficiency and operates across a -40°C to 85°C temperature range.
Texas Instruments TPS62060DSGT technical specifications.
| Package/Case | SON |
| Efficiency | 97% |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 18uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62060DSGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
