
2A, 3MHz synchronous step-down converter with adjustable output voltage from 0.8V to 6V. Features up to 97% efficiency and a low 18µA quiescent current. Housed in a compact 2x2mm SON package, this power management IC operates from a 2.9V to 6V input and supports a maximum output current of 2A. Designed for a wide temperature range of -40°C to 125°C, it is RoHS compliant and available on tape and reel.
Texas Instruments TPS62067DSGT technical specifications.
| Package/Case | SON |
| Efficiency | 97% |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 18uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62067DSGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
