Texas Instruments TPS62080EVM-641 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Output Current | 1.2A |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | DCS-Control™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS62080EVM-641 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.