The TPS62088 is a 1-channel DC/DC controller with a wide input voltage range of 2.4V to 5.5V. It operates over a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device is available in the R-PBGA-B6 package, which measures 0.8mm in width and 1.15mm in length. The TPS62088 is a single-function device, and it is rated for use in automotive-grade environments.
Texas Instruments TPS6208812YFPR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.8 |
| Length | 1.15 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS6208812YFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.