The TPS62088 DC/DC controller operates within a temperature range of -40°C to 125°C. It features a 6-terminal design with terminals positioned on the bottom. The device is packaged in a R-PBGA-B6 package, measuring 0.8mm in width and 1.15mm in length. It is designed for automotive applications and has a single function. The input voltage range is from 2.4V to 5.5V.
Texas Instruments TPS6208818YFPR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.8 |
| Length | 1.15 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS6208818YFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.