The TPS62088YWCR is a 6-pin DC/DC controller with a JEDEC package code of R-PBGA-B6. It operates over a temperature range of -40C to 125C and accepts input voltages between 2.4V and 5.5V. The device is designed for use in automotive applications and is packaged in a 0.8mm wide, 1.15mm long VFBGA package with terminals positioned on the bottom.
Texas Instruments TPS62088YWCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.8 |
| Length | 1.15 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62088YWCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.