
Synchronous step-down DC-DC controller with adjustable output voltage from 800mV to 6V, capable of delivering up to 3A output current. Features a wide input voltage range of 2.5V to 6V and achieves up to 95% efficiency. This single-output regulator operates with a low quiescent current of 20µA and is housed in a compact 16-pin VQFN package suitable for surface mounting. Operating temperature range is -40°C to 85°C, with RoHS compliance.
Texas Instruments TPS62090RGTT technical specifications.
| Package/Case | VQFN |
| Efficiency | 95% |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 6V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| Weight | 0.001623oz |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62090RGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
