Synchronous step-down converter, 3A output current, 2.5V to 6V input voltage range, and up to 97% efficiency. Features DCS-Control™ technology for precise regulation, a nominal output voltage of 1.8V, and a maximum output voltage of 1.8V. Operates within a temperature range of -40°C to 85°C and is housed in a compact 3.15mm x 3.15mm x 0.92mm VQFN package for surface mounting. RoHS compliant with 20uA quiescent current.
Texas Instruments TPS62093RGTT technical specifications.
| Package/Case | VQFN |
| Efficiency | 95% |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 3A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62093RGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.