
Step-down converter, featuring a fixed 5V output voltage and up to 1.5A output current. Operates with a wide input voltage range from 3.1V to 17V, achieving up to 92% efficiency. This synchronous rectifier design boasts a low quiescent current of 20uA and is housed in a 16-pin VQFN package. Suitable for operation across a temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS62112RSAR technical specifications.
| Package/Case | VQFN |
| Efficiency | 92% |
| Lead Free | Lead Free |
| Max Input Voltage | 17V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Min Supply Voltage | 3.1V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Synchronous Rectifier | Yes |
| Weight | 0.001623oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62112RSAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
