
High-efficiency, 96% step-down converter with adjustable output voltage from 1.2V to 5.5V, capable of delivering up to 75mA. Features a wide input voltage range of 2V to 15V and a maximum supply voltage of 15V. This integrated circuit offers a low quiescent current of 11µA and a maximum duty cycle of 100%. Packaged in a compact 6-WSON with dimensions of 2mm x 2mm x 0.8mm, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments TPS62122DRVR technical specifications.
| Efficiency | 96% |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Duty Cycle | 100% |
| Max Input Voltage | 15V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 75mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Configuration | Positive |
| Output Current | 75mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 11uA |
| RoHS Compliant | Yes |
| Supply Current | 11uA |
| Synchronous Rectifier | Yes |
| Thickness | 750um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62122DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
