
High-efficiency, 96% step-down DC/DC converter with a maximum output current of 75mA. Features a wide input voltage range from 2V to 15V and an adjustable or fixed output voltage up to 5.5V. Operates across a temperature range of -40°C to 85°C with a low quiescent current of 11µA. Packaged in a compact 6-WSON (2.1mm x 2.1mm x 0.75mm) and supplied on tape and reel. RoHS compliant.
Texas Instruments TPS62122DRVT technical specifications.
| Package/Case | SON |
| Efficiency | 96% |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 75mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Configuration | Positive |
| Output Current | 75mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 11uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62122DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
