
3A Step-Down Converter, featuring DCS-Control™ technology, operates from a 3V to 17V input range with a maximum output voltage of 6V and adjustable output down to 900mV. This surface-mount, 16-QFN packaged component delivers up to 3A output current with a typical quiescent current of 17µA. Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS compliant and packaged on tape and reel.
Texas Instruments TPS62130RGTRF0 technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 17V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 6V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62130RGTRF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.