
Automotive-grade 3A step-down converter with a 3V to 17V input range and fixed 6V output. Features a 3x3mm VQFN package, 17µA quiescent current, and synchronous rectification for high efficiency. Operates across a -40°C to 125°C temperature range, suitable for surface mount applications.
Texas Instruments TPS62133AQRGTRQ1 technical specifications.
| Package/Case | VQFN |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 17V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 6V |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, DCS-Control™ |
| Synchronous Rectifier | Yes |
| Thickness | 900um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62133AQRGTRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
