
2A Step-Down Converter, featuring DCS-Control™ technology, operates from a 3V to 17V input range with a maximum output voltage of 6V and adjustable output down to 900mV. This surface-mount DC/DC controller offers a 2A output current and a 100% maximum duty cycle. Packaged in a 3x3mm QFN with a height of 0.95mm, it functions across an extended temperature range of -40°C to 125°C. The device boasts a low quiescent current of 17µA and is RoHS compliant.
Texas Instruments TPS62140ARGTT technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Duty Cycle | 100% |
| Max Input Voltage | 17V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 6V |
| Min Output Voltage | 900mV |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 17uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| Thickness | 900um |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62140ARGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.