The TPS62147RGXR is an automotive DC/DC controller from Texas Instruments, designed for use in applications with input voltages between 3V and 17V. It features a single function and operates within a temperature range of -40°C to 125°C. The device is packaged in a VQCCN package type, with a width of 2mm and a length of 3mm. It is suitable for use in automotive environments, meeting the requirements of the Temperature Grade: AUTOMOTIVE classification.
Texas Instruments TPS62147RGXR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 11 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-N11 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62147RGXR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.