High-efficiency, 3MHz step-down DC/DC converter with DCS-Control™ technology. Features a 3V to 17V input voltage range and delivers up to 1A output current. Adjustable output voltage is configurable from 900mV to 6V. Operates across a wide temperature range of -40°C to 125°C. Packaged in a 3x3mm QFN, this surface-mount component is RoHS compliant and lead-free.
Texas Instruments TPS62150ARGTR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 17V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 6V |
| Min Output Voltage | 900mV |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62150ARGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.