
1A Step-Down Converter, featuring DCS-Control™ technology, operates from a 3V to 17V input range, delivering an adjustable output voltage from 900mV up to 6V. This power management IC provides a single positive output with a maximum current capability of 1A. Designed with a synchronous rectifier, it achieves a low quiescent current of 17µA. Packaged in a compact 3x3mm QFN with a height of 1mm, this lead-free, RoHS-compliant component is supplied on tape and reel.
Texas Instruments TPS62150RGTR technical specifications.
| Package/Case | QFN |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 17V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 6V |
| Min Output Voltage | 900mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| Thickness | 900um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62150RGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
