
Synchronous step-down DC-DC converter with a 3V to 17V input range and a fixed 3.3V output voltage, capable of delivering up to 1A. Features a 17µA quiescent current and a 1A output current. Housed in a 16-pin QFN package with dimensions of 3.15mm x 3.15mm x 0.95mm. Operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments TPS62152RGTT technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Input Voltage | 17V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62152RGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
