Texas Instruments TPS62170EVM-627 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 17V |
| Output Current | 500mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | DCS-Control™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS62170EVM-627 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.