
The TPS62172QDSGRQ1 is an 8-channel DC/DC controller from Texas Instruments with a maximum operating temperature of 125°C and a temperature grade of AUTOMOTIVE. It has a number of terminals of 8 and a terminal position of DUAL. The device is packaged in a 2mm x 2mm HVSON package. It operates within an input voltage range of 3-17V and is compliant with AEC-Q100 screening level.
Texas Instruments TPS62172QDSGRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 3 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62172QDSGRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.