
This 28V, 0.5A step-down converter, featuring SNOOZE Mode, operates from a 4.75V to 28V input range, delivering an adjustable output voltage from 1V up to 6V. With a maximum output current of 500mA, this surface mount component boasts a low quiescent current of 4.8µA and a synchronous rectifier for efficient power conversion. The integrated circuit is housed in a compact 10-WSON package measuring 3.1mm x 2.1mm x 0.75mm, suitable for operation across a wide temperature range of -40°C to 85°C. This RoHS compliant device utilizes a Buck-Boost topology and is supplied on tape and reel.
Texas Instruments TPS62175DQCR technical specifications.
Download the complete datasheet for Texas Instruments TPS62175DQCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
