The TPS62184YZFT is a DC/DC controller from Texas Instruments with a 24-pin VFBGA package. It operates over an industrial temperature range of -40 to 85 degrees Celsius. This device features a single function and supports input voltages between 4 and 17 volts. The TPS62184YZFT is designed for use in power management applications.
Texas Instruments TPS62184YZFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B24 |
| Width | 2.1 |
| Length | 3.1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62184YZFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.