
High-efficiency, 1.5V fixed output step-down converter, delivering up to 300mA output current with 95% efficiency. Features a 2.5V to 6V input voltage range and 15µA quiescent current. Encased in a compact SOT-23-5 package for surface mounting, this RoHS compliant component operates from -40°C to 85°C. Includes synchronous rectification for enhanced performance.
Texas Instruments TPS62201DBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 95% |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62201DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
