Texas Instruments TPS62202DBV technical specifications.
| Package/Case | SOT-23 |
| Frequency | 1.5MHz |
| Lead Free | Lead Free |
| Output Current | 300mA |
| Output Voltage | 1.8V |
| Quiescent Current | 15uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62202DBV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.