Texas Instruments TPS62203DBV technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Output Voltage | 3.3V |
| Quiescent Current | 15uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS62203DBV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.