
High-efficiency (95%) step-down converter with a fixed 3.3V output voltage and 300mA maximum output current. Features a low quiescent current of 15µA and operates from a 2.5V to 6V input voltage range. This surface mount DC/DC controller is housed in a compact SOT-23-5 package, suitable for operation between -40°C and 85°C. Includes synchronous rectification for enhanced performance.
Texas Instruments TPS62203DBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62203DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
