
High-efficiency, 95% step-down DC/DC converter with a fixed 1.2V output voltage and 300mA maximum output current. Features a low 15µA quiescent current and synchronous rectification for optimal power management. Operates from a 2.5V to 6V input voltage range and is housed in a compact SOT-23-5 surface-mount package. Suitable for applications requiring reliable power conversion across a -40°C to 85°C temperature range.
Texas Instruments TPS62207DBVR technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62207DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
