
The TPS62208DBVRG4 is a low dropout linear regulator with an output voltage of 1.875V and a maximum output current of 300mA. It operates from a supply voltage of 2.5V to 6V and has a maximum operating temperature range of -40°C to 85°C. The device is packaged in a SOT-23-5 package and is RoHS compliant. It has a high efficiency of 95% and a low quiescent current of 15uA.
Texas Instruments TPS62208DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 95% |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.875V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS62208 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62208DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
