
High-efficiency, 95% step-down DC/DC converter with a fixed 1.875V output voltage and 300mA maximum output current. Features a 2.5V to 6V input voltage range and a low 15µA quiescent current. This surface-mount component is housed in a SOT-23-5 package, offering a single positive output and synchronous rectification. Operates across a wide temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments TPS62208DBVT technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.875V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.875V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| RoHS Compliant | Yes |
| Series | TPS62208 |
| Supply Current | 200uA |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62208DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.