Texas Instruments TPS62220DDC technical specifications.
| Package/Case | SOT |
| Lead Free | Lead Free |
| Output Voltage | 6V |
| Quiescent Current | 15uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62220DDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.