
High-efficiency, adjustable step-down DC/DC converter with 95% efficiency and 400mA maximum output current. Features a low 15µA quiescent current and operates from a 2.5V to 6V input voltage range. This surface-mount component offers an adjustable output voltage from 700mV up to 6V. Packaged in a ThinSOT-23-5 for compact designs, it supports a single positive output and operates across a -40°C to 85°C temperature range. RoHS compliant and lead-free.
Texas Instruments TPS62220DDCTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 700mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS62220 |
| Synchronous Rectifier | Yes |
| Weight | 0.000222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62220DDCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.