
High-efficiency, 1.5V fixed output step-down converter, delivering up to 400mA output current. Features 95% efficiency and a low 15µA quiescent current. Operates from a 2.5V to 6V input voltage range. Packaged in a compact SOT-23-5 (ThinSOT-23) surface-mount package, measuring 2.9mm x 1.6mm x 1.1mm. Suitable for operation between -40°C and 85°C.
Texas Instruments TPS62221DDCT technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 95% |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Thickness | 870um |
| Weight | 0.000222oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62221DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
