
1.6V fixed output, 400mA synchronous switching regulator with 1850kHz switching frequency. Features 95% efficiency, 15µA quiescent current, and a 2.5V to 6V input voltage range. Surface mountable in a 5-pin TSOT-23 package, operating from -40°C to 85°C.
Texas Instruments TPS62224DDCTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 95% |
| Height | 0.87mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 1.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TPS62224 |
| Synchronous Rectifier | Yes |
| Weight | 0.000222oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62224DDCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.