
The TPS62229DDCRG4 is a low dropout linear regulator with an output voltage of 1.7V and a maximum output current of 400mA. It operates from an input voltage range of 2.5V to 6V and is packaged in a SOT-23-5 surface mount package. The device has a high efficiency of 95% and a quiescent current of 15uA. It is RoHS compliant and suitable for use in applications where a low dropout voltage is required. The TPS62229DDCRG4 can operate over a temperature range of -40°C to 85°C.
Texas Instruments TPS62229DDCRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 1.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62229DDCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
