
High-efficiency, 95% step-down DC/DC converter with a 1.7V fixed output voltage and 400mA maximum output current. Features a low 15µA quiescent current and operates from a 2.5V to 6V input voltage range. This surface-mount device is housed in a compact SOT-23-5 package, measuring 2.9mm x 1.6mm x 0.87mm. Suitable for applications requiring efficient power conversion within a -40°C to 85°C operating temperature range.
Texas Instruments TPS62229DDCTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 95% |
| Height | 0.87mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 1.7V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000222oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62229DDCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
