
Texas Instruments TPS622310DRYR technical specifications.
| Package/Case | SON |
| Efficiency | 94% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.05V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 2.3V |
| Min Output Voltage | 2.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Quiescent Current | 22uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS622310DRYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.