Ultra-small, 2 MHz step-down converter featuring DCS-Control for efficient power management. Delivers up to 500mA output current with a fixed 2V output voltage, operating from a 2.05V to 6V input. Achieves 94% efficiency and boasts a low 22uA quiescent current. Encased in a compact 1x1.5mm SON package with a height of 600um, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Texas Instruments TPS622312DRYT technical specifications.
| Package/Case | SON |
| Efficiency | 94% |
| Height | 600um |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.05V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 2V |
| Min Output Voltage | 2V |
| Min Supply Voltage | 2.05V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 22uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS622312 |
| Supply Current | 22uA |
| Synchronous Rectifier | Yes |
| Thickness | 500um |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS622312DRYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.