Texas Instruments TPS622315EVM-574 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 6V |
| Output Current | 500mA |
| Output Voltage | 2.9V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS622315EVM-574 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.