
The TPS62231DC/DC controller is a single-output, high-efficiency device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 6V and a minimum input voltage of 2.05V. The device is RoHS compliant and features a synchronous rectifier. It operates at a maximum output current of 500mA and a maximum output voltage of 1.8V, with a quiescent current of 22uA.
Texas Instruments TPS62231DRYR technical specifications.
| Package/Case | SON |
| Efficiency | 94% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.05V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Min Supply Voltage | 2.05V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Quiescent Current | 22uA |
| RoHS Compliant | Yes |
| Supply Current | 22uA |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62231DRYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
